Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 5m, 100mm Bend Radius

RS Stock No.: 327-8521Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

100mm

Length

5m

Material

Polyether PUR

Outer Diameter

109.6mm

Suitable Applications

Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction

Colour

Transparent

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

Product details

Non-toxic Flexible Ducting

RS Pro polyurethane (PU) polyether hose with a PVC spiral. Can be used for suction, the transport of abrasive materials and dry foods.

White PVC helix in a clear non-toxic polyether polyurethaneConvoluted coverHigh abrasion resistanceAlso suitable for wet applications such as pharmaceutical preparation, fish transfer or leaf and grass collectionTemperature range -25 to +85°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 5m, 100mm Bend Radius

P.O.A.

RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 5m, 100mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

100mm

Length

5m

Material

Polyether PUR

Outer Diameter

109.6mm

Suitable Applications

Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction

Colour

Transparent

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

Product details

Non-toxic Flexible Ducting

RS Pro polyurethane (PU) polyether hose with a PVC spiral. Can be used for suction, the transport of abrasive materials and dry foods.

White PVC helix in a clear non-toxic polyether polyurethaneConvoluted coverHigh abrasion resistanceAlso suitable for wet applications such as pharmaceutical preparation, fish transfer or leaf and grass collectionTemperature range -25 to +85°C