Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 120mm Bend Radius

RS Stock No.: 413-9297Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

120mm

Length

10m

Material

PUR

Outer Diameter

127mm

Suitable Applications

Abrasive Material, Chemical, Dust, Granule, Saw Dust

Colour

Transparent

Bend Radius

120mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 120mm Bend Radius

P.O.A.

RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 120mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

120mm

Length

10m

Material

PUR

Outer Diameter

127mm

Suitable Applications

Abrasive Material, Chemical, Dust, Granule, Saw Dust

Colour

Transparent

Bend Radius

120mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in