Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Transparent PVC Reinforced Flexible Ducting, 5m, 95mm Bend Radius

RS Stock No.: 362-1975Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

40mm

Length

5m

Material

PVC

Outer Diameter

49.4mm

Suitable Applications

Food Suction, Liquid

Colour

Transparent

Bend Radius

95mm

Reinforced

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent PVC Reinforced Flexible Ducting, 5m, 95mm Bend Radius

P.O.A.

RS PRO Transparent PVC Reinforced Flexible Ducting, 5m, 95mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

40mm

Length

5m

Material

PVC

Outer Diameter

49.4mm

Suitable Applications

Food Suction, Liquid

Colour

Transparent

Bend Radius

95mm

Reinforced

Yes

Country of Origin

Italy