RS PRO Tree Burr, 6mm Capacity, Tungsten Carbide Blade
RS Stock No.: 194-7987Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBlade Use
Deburring
Burr Shape
Tree
Maximum Capacity
6mm
Blade Material
Tungsten Carbide
Model
Shape G
Overall Length
58 mm
Country of Origin
China
You may be interested in
RS PRO Tree BurrBrand: RS PRO
AED 93.45Each (ex VAT)
Stock information temporarily unavailable.
AED 66.05
AED 66.05 Each (ex VAT)
AED 69.35
AED 69.35 Each (inc. VAT)
RS PRO Tree Burr, 6mm Capacity, Tungsten Carbide Blade
1
AED 66.05
AED 66.05 Each (ex VAT)
AED 69.35
AED 69.35 Each (inc. VAT)
RS PRO Tree Burr, 6mm Capacity, Tungsten Carbide Blade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Tree BurrBrand: RS PRO
AED 93.45Each (ex VAT)
Technical Document
Specifications
Brand
RS ProBlade Use
Deburring
Burr Shape
Tree
Maximum Capacity
6mm
Blade Material
Tungsten Carbide
Model
Shape G
Overall Length
58 mm
Country of Origin
China
You may be interested in
RS PRO Tree BurrBrand: RS PRO
AED 93.45Each (ex VAT)