RS PRO, Tri-rated, 305m 1 Core, Red Polyvinyl Chloride PVC Electrical Cable

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.75 mm
Number of Cores
1
Sheath Colour
Red
Length
305m
Cable Type
Tri-rated
Current Rating
14 A
CPR Certification
Eca
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
600-1000 V
Country of Origin
United Kingdom
AED 538.23
AED 538.23 1 Reel of 305 Metres (ex VAT)
AED 565.14
AED 565.14 1 Reel of 305 Metres (inc. VAT)
1
AED 538.23
AED 538.23 1 Reel of 305 Metres (ex VAT)
AED 565.14
AED 565.14 1 Reel of 305 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.75 mm
Number of Cores
1
Sheath Colour
Red
Length
305m
Cable Type
Tri-rated
Current Rating
14 A
CPR Certification
Eca
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
600-1000 V
Country of Origin
United Kingdom