RS PRO, Tri-rated, 305m 1 Core, Red Polyvinyl Chloride PVC Electrical Cable

Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm
Number of Cores
1
Sheath Colour
Red
Length
305m
Cable Type
Tri-rated
Current Rating
30 A
Sheath Material
Polyvinyl Chloride PVC
CPR Certification
Eca
Voltage Rating
600-1000 V
Country of Origin
United Kingdom
AED 1,433.78
AED 1,433.78 1 Reel of 305 Metres (ex VAT)
AED 1,505.47
AED 1,505.47 1 Reel of 305 Metres (inc. VAT)
1
AED 1,433.78
AED 1,433.78 1 Reel of 305 Metres (ex VAT)
AED 1,505.47
AED 1,505.47 1 Reel of 305 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm
Number of Cores
1
Sheath Colour
Red
Length
305m
Cable Type
Tri-rated
Current Rating
30 A
Sheath Material
Polyvinyl Chloride PVC
CPR Certification
Eca
Voltage Rating
600-1000 V
Country of Origin
United Kingdom