RS PRO Turbine Flow Meter for Liquid, 0.5 L/min Min, 15 L/min Max

RS Stock No.: 511-3971Brand: RS PRODistrelec Article No.: 30407102
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

RS Pro

Media Monitored

Liquid

Device Type

Turbine

Minimum Flow Rate

0.5 L/min

Maximum Flow Rate

15 L/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

1/2 in

Connection Type

1/2 BSP

Maximum Pressure

10bar

Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30407102

Country of Origin

United Kingdom

Product details

RS Pro Turbine Flow Meters

Designed to give high performance with flow ranges from 0.05 L/min to 30 L/min. Its body material makes these turbine flow meters ideal for use with aggressive chemicals. Bearings made from sapphire give this meter a long life and make it highly reliable.

Features and Benefits

• Low cost
• 1-2% FSD
• Sapphire bearings
• Hall effect sensor
• Pulse output (NPN Std)
• 10 bar rating
• Viton seal

Product Application Information

• Laboratory tests
• Cooling equipment
• Active flow alarms
• Semiconductor plant
• Engine test
• Drink dispensing
• OEM applications

Stock information temporarily unavailable.

AED 2,694.88

AED 2,694.88 Each (ex VAT)

AED 2,829.62

AED 2,829.62 Each (inc. VAT)

RS PRO Turbine Flow Meter for Liquid, 0.5 L/min Min, 15 L/min Max

AED 2,694.88

AED 2,694.88 Each (ex VAT)

AED 2,829.62

AED 2,829.62 Each (inc. VAT)

RS PRO Turbine Flow Meter for Liquid, 0.5 L/min Min, 15 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Media Monitored

Liquid

Device Type

Turbine

Minimum Flow Rate

0.5 L/min

Maximum Flow Rate

15 L/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

1/2 in

Connection Type

1/2 BSP

Maximum Pressure

10bar

Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30407102

Country of Origin

United Kingdom

Product details

RS Pro Turbine Flow Meters

Designed to give high performance with flow ranges from 0.05 L/min to 30 L/min. Its body material makes these turbine flow meters ideal for use with aggressive chemicals. Bearings made from sapphire give this meter a long life and make it highly reliable.

Features and Benefits

• Low cost
• 1-2% FSD
• Sapphire bearings
• Hall effect sensor
• Pulse output (NPN Std)
• 10 bar rating
• Viton seal

Product Application Information

• Laboratory tests
• Cooling equipment
• Active flow alarms
• Semiconductor plant
• Engine test
• Drink dispensing
• OEM applications