RS PRO Turn Key to Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 1 NC + 1 NO, IP65
RS Stock No.: 102-716Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Cutout Diameter
22.5mm
Contact Configuration
1 NC + 1 NO
Push Button Actuation
Turn Key to Release
Series
GCX
Illuminated
No
IP Rating
IP65
Country of Origin
Italy
Stock information temporarily unavailable.
AED 96.23
AED 96.23 1 Box of 1 (ex VAT)
AED 101.04
AED 101.04 1 Box of 1 (inc. VAT)
RS PRO Turn Key to Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 1 NC + 1 NO, IP65
1
AED 96.23
AED 96.23 1 Box of 1 (ex VAT)
AED 101.04
AED 101.04 1 Box of 1 (inc. VAT)
RS PRO Turn Key to Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 1 NC + 1 NO, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Cutout Diameter
22.5mm
Contact Configuration
1 NC + 1 NO
Push Button Actuation
Turn Key to Release
Series
GCX
Illuminated
No
IP Rating
IP65
Country of Origin
Italy