Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Twist Release, Emergency Stop Push Button Head 40mm Diameter

RS Stock No.: 242-0835Brand: RS PRODistrelec Article No.: 30419100
brand-logo

Technical Document

Specifications

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Twist Release

Push Button Material

Plastic

IP Rating

IP65

Illuminated

No

Push Button Diameter

40mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 128.15

AED 128.15 Each (ex VAT)

AED 134.56

AED 134.56 Each (inc. VAT)

RS PRO, Twist Release, Emergency Stop Push Button Head 40mm Diameter

AED 128.15

AED 128.15 Each (ex VAT)

AED 134.56

AED 134.56 Each (inc. VAT)

RS PRO, Twist Release, Emergency Stop Push Button Head 40mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Twist Release

Push Button Material

Plastic

IP Rating

IP65

Illuminated

No

Push Button Diameter

40mm

Country of Origin

Italy