Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Twisted Steel Abrasive Cup Brush, 12500rpm

RS Stock No.: 831-028Brand: RS PRO
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Steel

Bristle Type

Twisted

Bristle Length

20mm

Face Width

65mm

Maximum Safe Speed

12500rpm

Fixing Type

Arbor

Fixing Size

M10 x 125

Country of Origin

Germany

Product details

Cup Brush - Twisted Wire

Twisted wire cup brushes for more aggressive cleaning jobs than standard crimped cup brushes
Intended for use on standard angle grinders

You may be interested in
RS PRO Cup Abrasive Brush
AED 77.91Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Twisted Steel Abrasive Cup Brush, 12500rpm

P.O.A.

RS PRO Twisted Steel Abrasive Cup Brush, 12500rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cup Abrasive Brush
AED 77.91Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Steel

Bristle Type

Twisted

Bristle Length

20mm

Face Width

65mm

Maximum Safe Speed

12500rpm

Fixing Type

Arbor

Fixing Size

M10 x 125

Country of Origin

Germany

Product details

Cup Brush - Twisted Wire

Twisted wire cup brushes for more aggressive cleaning jobs than standard crimped cup brushes
Intended for use on standard angle grinders

You may be interested in
RS PRO Cup Abrasive Brush
AED 77.91Each (ex VAT)