Technical Document
Specifications
Brand
RS ProMaximum Operating Pressure
700 bar
Single Or Two Speed
Two
Usable Oil Capacity
0.327L
Pump Type
Hand
Cylinder Stroke
12.7mm
Displacement per Stroke 1st Stage
3.62cm³
Displacement per Stroke 2nd Stage
0.9cm³
Maximum Handle Effort
32.7kg
Weight
2.5kg
Height
137mm
Width
127mm
Length
310mm
Country of Origin
China
AED 1,819.10
AED 1,819.10 Each (ex VAT)
AED 1,910.06
AED 1,910.06 Each (inc. VAT)
1
AED 1,819.10
AED 1,819.10 Each (ex VAT)
AED 1,910.06
AED 1,910.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Operating Pressure
700 bar
Single Or Two Speed
Two
Usable Oil Capacity
0.327L
Pump Type
Hand
Cylinder Stroke
12.7mm
Displacement per Stroke 1st Stage
3.62cm³
Displacement per Stroke 2nd Stage
0.9cm³
Maximum Handle Effort
32.7kg
Weight
2.5kg
Height
137mm
Width
127mm
Length
310mm
Country of Origin
China