Technical Document
Specifications
Brand
RS ProMaximum Operating Pressure
700 bar
Single Or Two Speed
Two
Pump Type
Hand
Usable Oil Capacity
0.901L
Cylinder Stroke
25.4mm
Displacement per Stroke 1st Stage
11.26cm³
Displacement per Stroke 2nd Stage
2.47cm³
Maximum Handle Effort
42.2kg
Weight
4.5kg
Height
157mm
Width
127mm
Length
533mm
Country of Origin
China
AED 2,493.28
AED 2,493.28 Each (ex VAT)
AED 2,617.94
AED 2,617.94 Each (inc. VAT)
1
AED 2,493.28
AED 2,493.28 Each (ex VAT)
AED 2,617.94
AED 2,617.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Operating Pressure
700 bar
Single Or Two Speed
Two
Pump Type
Hand
Usable Oil Capacity
0.901L
Cylinder Stroke
25.4mm
Displacement per Stroke 1st Stage
11.26cm³
Displacement per Stroke 2nd Stage
2.47cm³
Maximum Handle Effort
42.2kg
Weight
4.5kg
Height
157mm
Width
127mm
Length
533mm
Country of Origin
China