Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Two Speed, Hydraulic Hand Pump, 0.901L, 25.4mm Cylinder Stroke, 700 bar

RS Stock No.: 234-9584Brand: RS PRO
brand-logo
View all in Hydraulic Hand Pumps

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Pressure

700 bar

Single Or Two Speed

Two

Pump Type

Hand

Usable Oil Capacity

0.901L

Cylinder Stroke

25.4mm

Displacement per Stroke 1st Stage

11.26cm³

Displacement per Stroke 2nd Stage

2.47cm³

Maximum Handle Effort

42.2kg

Weight

4.5kg

Height

157mm

Width

127mm

Length

533mm

Country of Origin

China

Stock information temporarily unavailable.

AED 9,238.25

AED 9,238.25 Each (ex VAT)

AED 9,700.16

AED 9,700.16 Each (inc. VAT)

RS PRO Two Speed, Hydraulic Hand Pump, 0.901L, 25.4mm Cylinder Stroke, 700 bar

AED 9,238.25

AED 9,238.25 Each (ex VAT)

AED 9,700.16

AED 9,700.16 Each (inc. VAT)

RS PRO Two Speed, Hydraulic Hand Pump, 0.901L, 25.4mm Cylinder Stroke, 700 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Pressure

700 bar

Single Or Two Speed

Two

Pump Type

Hand

Usable Oil Capacity

0.901L

Cylinder Stroke

25.4mm

Displacement per Stroke 1st Stage

11.26cm³

Displacement per Stroke 2nd Stage

2.47cm³

Maximum Handle Effort

42.2kg

Weight

4.5kg

Height

157mm

Width

127mm

Length

533mm

Country of Origin

China