RS PRO Type F - German Schuko 20 Gang Power Distribution Unit, 3m Cable, 16A, 250 V ac

RS Stock No.: 161-7273Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

20

Socket Type

Type F - German Schuko

Mains Plug Type

CEE 7/7 German Schuko / French

Cord Length

3m

Voltage Rating

250 V ac

Current Rating

16A

Corded

Yes

Colour

Black

Power Indicator

No

Number Of Cores

3

Sheath Colour

Black

Cross Sectional Area

1.5mm²

Country of Origin

China

Stock information temporarily unavailable.

AED 498.38

AED 498.38 Each (ex VAT)

AED 523.30

AED 523.30 Each (inc. VAT)

RS PRO Type F - German Schuko 20 Gang Power Distribution Unit, 3m Cable, 16A, 250 V ac

AED 498.38

AED 498.38 Each (ex VAT)

AED 523.30

AED 523.30 Each (inc. VAT)

RS PRO Type F - German Schuko 20 Gang Power Distribution Unit, 3m Cable, 16A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

20

Socket Type

Type F - German Schuko

Mains Plug Type

CEE 7/7 German Schuko / French

Cord Length

3m

Voltage Rating

250 V ac

Current Rating

16A

Corded

Yes

Colour

Black

Power Indicator

No

Number Of Cores

3

Sheath Colour

Black

Cross Sectional Area

1.5mm²

Country of Origin

China