RS PRO Type G - British 4 Gang Power Distribution Unit, 1m Cable, 230V, Fused

RS Stock No.: 839-9796Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

4

Socket Type

Type G - British

Mains Plug Type

GST18

Cord Length

1m

Mounting Type

Base

Switchable

Yes

Voltage Rating

230V

Colour

Black, Silver

Corded

Yes

Fused

Yes

Power Indicator

Yes

Wired

Yes

Product details

RS PRO Desktop Power Module, with 4 UK Fused Sockets and 2 Cat 6 Couplers

A robust desktop power unit with 4 individually fused UK mains sockets and 2 Cat 6 couplers for the creation of additional power points and effective cable management.
The 4 UK mains sockets are individually fused to BS6396 for maximum reliability and performance making fault identification easy and the 2 Cat 6 couplers allow the connection of RJ45 cables for the creation of a shared network or for accessing the internet.
Constructed with a tough Aluminium body to withstand accidental impacts and falls and supplied with 2 G clamps to securely fit the desktop power supply to a flat surface.
This RS PRO desktop power module is perfect for busy office environments where multiple devices need a hardwire connection to a mains power supply and an internet connection. Terminating in a 3 pole connector enabling the choice of a power lead to fit you environment.

Features and Benefits

  • Tough Aluminium body

  • 4 x UK mains sockets

  • 2 x Cat 6 RJ45 couplers

  • Master switch as standard

  • Cat 6 jack to jack

  • Earthing point

  • Individually fused to BS6396

  • Flat base for table mounting

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

You may be interested in

AED 788.55

AED 788.55 Each (ex VAT)

AED 827.98

AED 827.98 Each (inc. VAT)

RS PRO Type G - British 4 Gang Power Distribution Unit, 1m Cable, 230V, Fused

AED 788.55

AED 788.55 Each (ex VAT)

AED 827.98

AED 827.98 Each (inc. VAT)

RS PRO Type G - British 4 Gang Power Distribution Unit, 1m Cable, 230V, Fused

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

4

Socket Type

Type G - British

Mains Plug Type

GST18

Cord Length

1m

Mounting Type

Base

Switchable

Yes

Voltage Rating

230V

Colour

Black, Silver

Corded

Yes

Fused

Yes

Power Indicator

Yes

Wired

Yes

Product details

RS PRO Desktop Power Module, with 4 UK Fused Sockets and 2 Cat 6 Couplers

A robust desktop power unit with 4 individually fused UK mains sockets and 2 Cat 6 couplers for the creation of additional power points and effective cable management.
The 4 UK mains sockets are individually fused to BS6396 for maximum reliability and performance making fault identification easy and the 2 Cat 6 couplers allow the connection of RJ45 cables for the creation of a shared network or for accessing the internet.
Constructed with a tough Aluminium body to withstand accidental impacts and falls and supplied with 2 G clamps to securely fit the desktop power supply to a flat surface.
This RS PRO desktop power module is perfect for busy office environments where multiple devices need a hardwire connection to a mains power supply and an internet connection. Terminating in a 3 pole connector enabling the choice of a power lead to fit you environment.

Features and Benefits

  • Tough Aluminium body

  • 4 x UK mains sockets

  • 2 x Cat 6 RJ45 couplers

  • Master switch as standard

  • Cat 6 jack to jack

  • Earthing point

  • Individually fused to BS6396

  • Flat base for table mounting

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

You may be interested in