RS PRO Type J Adjustable Bayonet Thermocouple 1m Length, 6mm Diameter → +350°C

RS Stock No.: 252-2429Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

6mm

Probe Length

1m

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

BS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 172.94

AED 172.94 Each (ex VAT)

AED 181.59

AED 181.59 Each (inc. VAT)

RS PRO Type J Adjustable Bayonet Thermocouple 1m Length, 6mm Diameter → +350°C

AED 172.94

AED 172.94 Each (ex VAT)

AED 181.59

AED 181.59 Each (inc. VAT)

RS PRO Type J Adjustable Bayonet Thermocouple 1m Length, 6mm Diameter → +350°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

6mm

Probe Length

1m

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

BS

Country of Origin

United Kingdom