RS PRO Type J Adjustable Bayonet Thermocouple 3m Length, 6mm Diameter → +350°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
6mm
Probe Length
3m
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Cable Length
3m
Standards Met
BS
Country of Origin
United Kingdom
AED 176.70
AED 176.70 Each (ex VAT)
AED 185.54
AED 185.54 Each (inc. VAT)
1
AED 176.70
AED 176.70 Each (ex VAT)
AED 185.54
AED 185.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 176.70 |
10 - 49 | AED 172.90 |
50+ | AED 146.95 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
6mm
Probe Length
3m
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Cable Length
3m
Standards Met
BS
Country of Origin
United Kingdom