Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Type J Exposed Junction Thermocouple 2m Length, 1/0.2mm Diameter, -75°C → +250°C

RS Stock No.: 271-3133Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

1/0.2mm

Probe Length

2m

Probe Material

PTFE

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Series

XQ

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 42.95

AED 42.95 Each (ex VAT)

AED 45.10

AED 45.10 Each (inc. VAT)

RS PRO Type J Exposed Junction Thermocouple 2m Length, 1/0.2mm Diameter, -75°C → +250°C

AED 42.95

AED 42.95 Each (ex VAT)

AED 45.10

AED 45.10 Each (inc. VAT)

RS PRO Type J Exposed Junction Thermocouple 2m Length, 1/0.2mm Diameter, -75°C → +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

1/0.2mm

Probe Length

2m

Probe Material

PTFE

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Series

XQ

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

Country of Origin

United Kingdom