RS PRO Type J Exposed Junction Thermocouple 2m Length, 1/0.3mm Diameter → +350°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.3mm
Probe Length
2m
Probe Material
Glass Fibre
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Cable Length
2m
Standards Met
BS
Country of Origin
United Kingdom
AED 33.23
AED 33.23 Each (ex VAT)
AED 34.89
AED 34.89 Each (inc. VAT)
1
AED 33.23
AED 33.23 Each (ex VAT)
AED 34.89
AED 34.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 33.23 |
5 - 9 | AED 31.66 |
10+ | AED 29.87 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.3mm
Probe Length
2m
Probe Material
Glass Fibre
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Cable Length
2m
Standards Met
BS
Country of Origin
United Kingdom