Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Type J Exposed Junction Thermocouple 2m Length, 1/0.3mm Diameter, -60°C → +350°C

RS Stock No.: 262-3189Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

1/0.3mm

Probe Length

2m

Probe Material

Glass Fibre

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

BS

Minimum Temperature Sensed

-60°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 153.50

AED 30.70 Each (In a Pack of 5) (ex VAT)

AED 161.18

AED 32.235 Each (In a Pack of 5) (inc. VAT)

RS PRO Type J Exposed Junction Thermocouple 2m Length, 1/0.3mm Diameter, -60°C → +350°C

AED 153.50

AED 30.70 Each (In a Pack of 5) (ex VAT)

AED 161.18

AED 32.235 Each (In a Pack of 5) (inc. VAT)

RS PRO Type J Exposed Junction Thermocouple 2m Length, 1/0.3mm Diameter, -60°C → +350°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

1/0.3mm

Probe Length

2m

Probe Material

Glass Fibre

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

BS

Minimum Temperature Sensed

-60°C

Country of Origin

United Kingdom