RS PRO Type J Exposed Junction Thermocouple 5m Length, 1/0.3mm Diameter → +350°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.3mm
Probe Length
5m
Probe Material
Glass Fibre
Maximum Temperature Sensed
+350°C
Termination Type
Miniature Plug
Cable Length
5m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO Type K and J glass fibre exposed thermocouples
From RS PRO, comes a range of type K and J glass fibre exposed thermocouples. With a probe that has been constructed with glass fibre for added flexibility, strength and easy to use, these thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
- Maximum operating temperature of +350 °C
- Meets IEC 584 standards
- Various probe diameters and lengths offered in this range.
- Fast response, welded exposed junction
- Good temperature resistance (not suitable in fluids)
Applications
Thermocouples have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
AED 80.01
AED 80.01 Each (ex VAT)
AED 84.01
AED 84.01 Each (inc. VAT)
1
AED 80.01
AED 80.01 Each (ex VAT)
AED 84.01
AED 84.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 80.01 |
5 - 9 | AED 78.80 |
10+ | AED 76.23 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.3mm
Probe Length
5m
Probe Material
Glass Fibre
Maximum Temperature Sensed
+350°C
Termination Type
Miniature Plug
Cable Length
5m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO Type K and J glass fibre exposed thermocouples
From RS PRO, comes a range of type K and J glass fibre exposed thermocouples. With a probe that has been constructed with glass fibre for added flexibility, strength and easy to use, these thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
- Maximum operating temperature of +350 °C
- Meets IEC 584 standards
- Various probe diameters and lengths offered in this range.
- Fast response, welded exposed junction
- Good temperature resistance (not suitable in fluids)
Applications
Thermocouples have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.