RS PRO Type J Heavy Duty Thermocouple 150mm Length, 4.5mm Diameter → +350°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
4.5mm
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Miniature Plug
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
AED 155.92
AED 155.92 Each (ex VAT)
AED 163.72
AED 163.72 Each (inc. VAT)
1
AED 155.92
AED 155.92 Each (ex VAT)
AED 163.72
AED 163.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 155.92 |
10 - 49 | AED 153.82 |
50+ | AED 130.72 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
4.5mm
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Miniature Plug
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom