Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Type J Nozzle Thermocouple 1m Length, M6 x 1mm Diameter → +350°C

RS Stock No.: 252-2446Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

M6 x 1mm

Probe Length

1m

Probe Material

Stainless Steel

Maximum Temperature Sensed

+350°C

Termination Type

Miniature Plug

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 173.25

AED 173.25 Each (ex VAT)

AED 181.91

AED 181.91 Each (inc. VAT)

RS PRO Type J Nozzle Thermocouple 1m Length, M6 x 1mm Diameter → +350°C

AED 173.25

AED 173.25 Each (ex VAT)

AED 181.91

AED 181.91 Each (inc. VAT)

RS PRO Type J Nozzle Thermocouple 1m Length, M6 x 1mm Diameter → +350°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

M6 x 1mm

Probe Length

1m

Probe Material

Stainless Steel

Maximum Temperature Sensed

+350°C

Termination Type

Miniature Plug

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom