RS PRO Type K Grounded Thermocouple 13mm Length, 3.18mm Diameter → +350°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
3.18mm
Probe Length
13mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO Type K and J grounded tip thermocouples
From RS PRO, comes a range of type K and J grounded tip thermocouples. Manufactured with a high-quality glass fibre stainless steel lead these thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
- Maximum operating temperature of +350 °C
- Meets IEC standards
- Various probe diameters are available in this range.
- Fast response time provided by the grounded tip at the junction
Applications
Thermocouples have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
Type J or K thermocouples to IEC 584
AED 174.17
AED 174.17 Each (ex VAT)
AED 182.88
AED 182.88 Each (inc. VAT)
1
AED 174.17
AED 174.17 Each (ex VAT)
AED 182.88
AED 182.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 174.17 |
5 - 9 | AED 168.92 |
10+ | AED 161.97 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
3.18mm
Probe Length
13mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO Type K and J grounded tip thermocouples
From RS PRO, comes a range of type K and J grounded tip thermocouples. Manufactured with a high-quality glass fibre stainless steel lead these thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
- Maximum operating temperature of +350 °C
- Meets IEC standards
- Various probe diameters are available in this range.
- Fast response time provided by the grounded tip at the junction
Applications
Thermocouples have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
Type J or K thermocouples to IEC 584