RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 0.5mm Diameter → +750°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
0.5mm
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+750°C
Termination Type
Bare Wire Tail
Cable Length
100mm
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Type K Industrial Mineral Insulated Probe, Underground Junction
Type K Thermocouples is a device which measures temperatures, its made up from two wires which are different materials. When these two wires are joined together, they create an electrical junction. Once the temperature changes at this junction, it created a voltage which can then be interpreted and read as a temperature. This is commonly known as the Seebeck Effect.
Features & Benefits
The measuring junction is insulated from the outer sheath
Highly flexible sheath can be formed to suit many applications
Three year warranty
Has a choice of 310 stainless steel which has a great corrosion and oxidation resistance to suite a wide range of processes, satisfactory operates in sulphur bearing atmospheres OR Inconel® Alloy 600 sheath which has excellent oxidation resistance of up to 1100 °C
Typical Applications
This Type K Industrial Mineral Probe with an ungrounded junction is suitable for corrosive media, although the thermal response tends to be slower than others.
In some typical applications, where more than one thermocouple connects to an associated instrumentation it could be essential to incorporate insulation – this is to avoid spurious signals occurring in the measuring circuits.
Standards
Colour coded to IEC 584
AED 289.64
AED 289.64 Each (ex VAT)
AED 304.12
AED 304.12 Each (inc. VAT)
1
AED 289.64
AED 289.64 Each (ex VAT)
AED 304.12
AED 304.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 289.64 |
5 - 9 | AED 280.93 |
10+ | AED 269.32 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
0.5mm
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+750°C
Termination Type
Bare Wire Tail
Cable Length
100mm
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Type K Industrial Mineral Insulated Probe, Underground Junction
Type K Thermocouples is a device which measures temperatures, its made up from two wires which are different materials. When these two wires are joined together, they create an electrical junction. Once the temperature changes at this junction, it created a voltage which can then be interpreted and read as a temperature. This is commonly known as the Seebeck Effect.
Features & Benefits
The measuring junction is insulated from the outer sheath
Highly flexible sheath can be formed to suit many applications
Three year warranty
Has a choice of 310 stainless steel which has a great corrosion and oxidation resistance to suite a wide range of processes, satisfactory operates in sulphur bearing atmospheres OR Inconel® Alloy 600 sheath which has excellent oxidation resistance of up to 1100 °C
Typical Applications
This Type K Industrial Mineral Probe with an ungrounded junction is suitable for corrosive media, although the thermal response tends to be slower than others.
In some typical applications, where more than one thermocouple connects to an associated instrumentation it could be essential to incorporate insulation – this is to avoid spurious signals occurring in the measuring circuits.
Standards
Colour coded to IEC 584