RS PRO Type K Mineral Insulated Thermocouple 1m Length, 1.5mm Diameter → +1100°C
RS Stock No.: 239-4584Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
1.5mm
Probe Length
1m
Maximum Temperature Sensed
+1100°C
Probe Material
310 Stainless Steel
Series
XQ
Termination Type
Standard Plug
Standards Met
JIS
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 195.30
AED 195.30 Each (ex VAT)
AED 205.06
AED 205.06 Each (inc. VAT)
RS PRO Type K Mineral Insulated Thermocouple 1m Length, 1.5mm Diameter → +1100°C
1
AED 195.30
AED 195.30 Each (ex VAT)
AED 205.06
AED 205.06 Each (inc. VAT)
RS PRO Type K Mineral Insulated Thermocouple 1m Length, 1.5mm Diameter → +1100°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
1.5mm
Probe Length
1m
Maximum Temperature Sensed
+1100°C
Probe Material
310 Stainless Steel
Series
XQ
Termination Type
Standard Plug
Standards Met
JIS
Country of Origin
United Kingdom