Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 1.5mm Diameter → +1100°C

RS Stock No.: 239-4612Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1.5mm

Probe Length

250mm

Probe Material

310 Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Series

XQ

Cable Length

1m

Standards Met

JIS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 136.71

AED 136.71 Each (ex VAT)

AED 143.55

AED 143.55 Each (inc. VAT)

RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 1.5mm Diameter → +1100°C

AED 136.71

AED 136.71 Each (ex VAT)

AED 143.55

AED 143.55 Each (inc. VAT)

RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 1.5mm Diameter → +1100°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1.5mm

Probe Length

250mm

Probe Material

310 Stainless Steel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Series

XQ

Cable Length

1m

Standards Met

JIS

Country of Origin

United Kingdom