RS PRO Type K Thermocouple Temperature Probe Kit, +1100 °C Max

RS Stock No.: 342-9189Brand: RS PRODistrelec Article No.: 30403203
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

RS Pro

Probe Type

Type K Thermocouple

Maximum Temperature Measurement

+1100 °C

Cable Length

2m

Best Accuracy

±2.5 °C

Connector Type

Miniature Plug

Distrelec Product Id

30403203

Country of Origin

United Kingdom

Product details

RS PRO Type K Temperature Probe

From RS PRO comes a range of high quality and great value type K temperature probes. Being able to maintain a temperature accuracy reading of ±0.25% these 2 meter wire type K probes offer a fantastic solution to measuring temperature. The plug-mounted probe can be used by themselves or in conjunction with the sockets in the handles to provide greater flexibility of use.
A temperature probe shares similar properties to a thermocouple and work exceptionally well with thermometer and temperature data logging equipment.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors also tend to be very accurate and reliable across wide ranges of operating temperatures.

Features and benefits.

  • Maximum temperature of +1100°C,

  • Air, general, needle and surface probe type,

  • Plug mounted ribbon surface probe,

  • Plug mounted mineral insulated probe,

  • Fine wire,

  • Plug mounted air probe and hook and loop probe.

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Why choose RS Pro?

RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Stock information temporarily unavailable.

AED 547.58

AED 547.58 Each (ex VAT)

AED 574.96

AED 574.96 Each (inc. VAT)

RS PRO Type K Thermocouple Temperature Probe Kit, +1100 °C Max

AED 547.58

AED 547.58 Each (ex VAT)

AED 574.96

AED 574.96 Each (inc. VAT)

RS PRO Type K Thermocouple Temperature Probe Kit, +1100 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Probe Type

Type K Thermocouple

Maximum Temperature Measurement

+1100 °C

Cable Length

2m

Best Accuracy

±2.5 °C

Connector Type

Miniature Plug

Distrelec Product Id

30403203

Country of Origin

United Kingdom

Product details

RS PRO Type K Temperature Probe

From RS PRO comes a range of high quality and great value type K temperature probes. Being able to maintain a temperature accuracy reading of ±0.25% these 2 meter wire type K probes offer a fantastic solution to measuring temperature. The plug-mounted probe can be used by themselves or in conjunction with the sockets in the handles to provide greater flexibility of use.
A temperature probe shares similar properties to a thermocouple and work exceptionally well with thermometer and temperature data logging equipment.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors also tend to be very accurate and reliable across wide ranges of operating temperatures.

Features and benefits.

  • Maximum temperature of +1100°C,

  • Air, general, needle and surface probe type,

  • Plug mounted ribbon surface probe,

  • Plug mounted mineral insulated probe,

  • Fine wire,

  • Plug mounted air probe and hook and loop probe.

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Why choose RS Pro?

RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in