RS PRO Type K Washer Thermocouple 2m Length, 8mm Diameter → +350°C
RS Stock No.: 200-0613Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
8mm
Probe Length
2m
Probe Material
Copper
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 115.71
AED 115.71 Each (ex VAT)
AED 121.50
AED 121.50 Each (inc. VAT)
RS PRO Type K Washer Thermocouple 2m Length, 8mm Diameter → +350°C
1
AED 115.71
AED 115.71 Each (ex VAT)
AED 121.50
AED 121.50 Each (inc. VAT)
RS PRO Type K Washer Thermocouple 2m Length, 8mm Diameter → +350°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
8mm
Probe Length
2m
Probe Material
Copper
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom