RS PRO Type N Mineral Insulated Thermocouple 500mm Length, 3mm Diameter → +1250°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
N
Probe Diameter
3mm
Probe Length
500mm
Probe Material
Inconel 600
Maximum Temperature Sensed
+1250°C
Termination Type
Bare Wire Tail
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Type N Probes with Inconel 600 Sheath
Mineral insulated N thermocouples with Inconel sheath
Superior performance & reliability to type K
Good protection against corrosive atmospheres
Very rugged and flexible
Particularly suitable for high pressure, high vacuum or high vibration applications
Max temperature of probe 1250° C
Plain pot seal (max temp 200°C)
PFA insulated lead 2 meters
AED 211.63
AED 211.63 Each (ex VAT)
AED 222.21
AED 222.21 Each (inc. VAT)
1
AED 211.63
AED 211.63 Each (ex VAT)
AED 222.21
AED 222.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 211.63 |
5 - 9 | AED 205.28 |
10+ | AED 196.82 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
N
Probe Diameter
3mm
Probe Length
500mm
Probe Material
Inconel 600
Maximum Temperature Sensed
+1250°C
Termination Type
Bare Wire Tail
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Type N Probes with Inconel 600 Sheath
Mineral insulated N thermocouples with Inconel sheath
Superior performance & reliability to type K
Good protection against corrosive atmospheres
Very rugged and flexible
Particularly suitable for high pressure, high vacuum or high vibration applications
Max temperature of probe 1250° C
Plain pot seal (max temp 200°C)
PFA insulated lead 2 meters