Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Type RTD Thermocouple & Extension Wire, 25m, Screened, PVC Insulation, +80°C Max, 7/0.2mm

RS Stock No.: 407-1472Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Length

25m

Insulation Material

PVC

Maximum Operating Temperature

+80°C

Thermocouple Type

RTD

Screened/Unscreened

Screened

Core Strands

7/0.2mm

Cable Shape

Multicore

Number of Strands

7

Standards Met

RoHS Compliant

Country of Origin

France

Product details

Cable for Pt100, Pt500, Pt1000

3-wire connector cable for Pt 100, Pt 500 or Pt 1000.
Nickel-plated copper conductor.
Standard cable is PVC-insulated and high-temperature cable is PTFE-insulated.

Stock information temporarily unavailable.

AED 471.82

AED 471.82 1 Reel of 25 Metres (ex VAT)

AED 495.41

AED 495.41 1 Reel of 25 Metres (inc. VAT)

RS PRO Type RTD Thermocouple & Extension Wire, 25m, Screened, PVC Insulation, +80°C Max, 7/0.2mm

AED 471.82

AED 471.82 1 Reel of 25 Metres (ex VAT)

AED 495.41

AED 495.41 1 Reel of 25 Metres (inc. VAT)

RS PRO Type RTD Thermocouple & Extension Wire, 25m, Screened, PVC Insulation, +80°C Max, 7/0.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 471.82
5 - 9AED 460.48
10+AED 448.14

Technical Document

Specifications

Brand

RS Pro

Length

25m

Insulation Material

PVC

Maximum Operating Temperature

+80°C

Thermocouple Type

RTD

Screened/Unscreened

Screened

Core Strands

7/0.2mm

Cable Shape

Multicore

Number of Strands

7

Standards Met

RoHS Compliant

Country of Origin

France

Product details

Cable for Pt100, Pt500, Pt1000

3-wire connector cable for Pt 100, Pt 500 or Pt 1000.
Nickel-plated copper conductor.
Standard cable is PVC-insulated and high-temperature cable is PTFE-insulated.