RS PRO Type T Exposed Junction Thermocouple 10m Length, 1/0.315mm Diameter, -75°C → +250°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
T
Probe Diameter
1/0.315mm
Probe Length
10m
Maximum Temperature Sensed
+250°C
Probe Material
PFA
Termination Type
Miniature Plug
Cable Length
10m
Standards Met
IEC, RoHS Compliant
Minimum Temperature Sensed
-75°C
Country of Origin
United Kingdom
Product details
Durable Type K, J & T Exposed Welded Tip Thermocouples
Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.
Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications
AED 107.94
AED 107.94 Each (ex VAT)
AED 113.34
AED 113.34 Each (inc. VAT)
1
AED 107.94
AED 107.94 Each (ex VAT)
AED 113.34
AED 113.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 107.94 |
5 - 9 | AED 104.84 |
10+ | AED 101.43 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
T
Probe Diameter
1/0.315mm
Probe Length
10m
Maximum Temperature Sensed
+250°C
Probe Material
PFA
Termination Type
Miniature Plug
Cable Length
10m
Standards Met
IEC, RoHS Compliant
Minimum Temperature Sensed
-75°C
Country of Origin
United Kingdom
Product details
Durable Type K, J & T Exposed Welded Tip Thermocouples
Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.
Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications