RS PRO UK Mains Plug, 13A Black, Cable Mount Screw, 250V

Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Socket Type
Type G - British BS1363
Mains Plug Type
Type G - British BS1363
Voltage Rating
250V
Pole Format
2P+E
Colour
Black
Gender
Male
Termination Method
Screw
Country of Origin
China
AED 2,751.00
AED 13.755 Each (In a Box of 200) (ex VAT)
AED 2,888.55
AED 14.443 Each (In a Box of 200) (inc. VAT)
200
AED 2,751.00
AED 13.755 Each (In a Box of 200) (ex VAT)
AED 2,888.55
AED 14.443 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Socket Type
Type G - British BS1363
Mains Plug Type
Type G - British BS1363
Voltage Rating
250V
Pole Format
2P+E
Colour
Black
Gender
Male
Termination Method
Screw
Country of Origin
China