RS PRO UK Mains Plug, 13A White, Cable Mount Thermoplastic, 250 V

Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type G - British BS1363
Voltage Rating
250 V
Pole Format
2P+E
Colour
White
Gender
Male
Body Material
Thermoplastic
Country of Origin
China
Product details
RS PRO 13A External Fuse Mains Plug
Featuring an external fuse carrier, these 13A mains plugs are ideal and a wide range of applications. The thermoplastic two piece body is available in black or white with a standard 2P+E configuration. The simple and easy to wire construction also features a screwless cable clamp for added simplicity when fitting or maintaining the plug. Its external fuse carrier allows for quick and easy servicing when a fuse requires attention.
Supplied with external cable strain relief grommets, the high impact and rugged body can be used in tougher environments where high volumes of use may occur.
Available variants
13A Black Mains Plug 854-396
13A White Mains Plug 854-403
Features
• Thermoplastic two piece body
• External fuse carrier
• 250V rated
• Standard 2P+E configuration
• Screwless cable clamp
• 13A fuse
• BS and ASTA Approved
• Supplied with cable grommets
Applications
Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
AED 80.75
AED 16.15 Each (In a Pack of 5) (ex VAT)
AED 84.79
AED 16.958 Each (In a Pack of 5) (inc. VAT)
5
AED 80.75
AED 16.15 Each (In a Pack of 5) (ex VAT)
AED 84.79
AED 16.958 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 16.15 | AED 80.75 |
50 - 120 | AED 15.55 | AED 77.75 |
125 - 495 | AED 15.20 | AED 76.00 |
500+ | AED 14.90 | AED 74.50 |
Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type G - British BS1363
Voltage Rating
250 V
Pole Format
2P+E
Colour
White
Gender
Male
Body Material
Thermoplastic
Country of Origin
China
Product details
RS PRO 13A External Fuse Mains Plug
Featuring an external fuse carrier, these 13A mains plugs are ideal and a wide range of applications. The thermoplastic two piece body is available in black or white with a standard 2P+E configuration. The simple and easy to wire construction also features a screwless cable clamp for added simplicity when fitting or maintaining the plug. Its external fuse carrier allows for quick and easy servicing when a fuse requires attention.
Supplied with external cable strain relief grommets, the high impact and rugged body can be used in tougher environments where high volumes of use may occur.
Available variants
13A Black Mains Plug 854-396
13A White Mains Plug 854-403
Features
• Thermoplastic two piece body
• External fuse carrier
• 250V rated
• Standard 2P+E configuration
• Screwless cable clamp
• 13A fuse
• BS and ASTA Approved
• Supplied with cable grommets
Applications
Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.