RS PRO UK Mains Plug, 13A White, Cable Mount Screw, 250V

Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Socket Type
Type G - British BS1363
Mains Plug Type
Type G - British BS1363
Voltage Rating
250V
Pole Format
2P+E
Colour
White
Gender
Male
Termination Method
Screw
Country of Origin
China
AED 73.64
AED 14.729 Each (In a Pack of 5) (ex VAT)
AED 77.32
AED 15.465 Each (In a Pack of 5) (inc. VAT)
5
AED 73.64
AED 14.729 Each (In a Pack of 5) (ex VAT)
AED 77.32
AED 15.465 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 14.729 | AED 73.64 |
100 - 245 | AED 14.317 | AED 71.58 |
250+ | AED 13.905 | AED 69.52 |
Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Socket Type
Type G - British BS1363
Mains Plug Type
Type G - British BS1363
Voltage Rating
250V
Pole Format
2P+E
Colour
White
Gender
Male
Termination Method
Screw
Country of Origin
China