RS PRO UK Mains Plug, 3A White, Cable Mount Thermoplastic, 250 V

Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
UK
Current Rating
3A
Mounting Type
Cable Mount
Number of USB Sockets
0
Voltage Rating
250 V
Mains Plug Type
Type G - British BS1363
Pole Format
2P+E
Colour
White
Gender
Male
Body Material
Thermoplastic
Country of Origin
China
Product details
IS 401 Standard Sleeved Pin
Moulded sleeved-pin mains plugs conforming to IS 401 and BS1363, and having ASTA approval. They are manufactured from an extremely durable thermoplastic having high impact resistance.
Screwless cable clamp for quick and easy assembly
AED 122.75
AED 24.55 Each (In a Pack of 5) (ex VAT)
AED 128.89
AED 25.778 Each (In a Pack of 5) (inc. VAT)
5
AED 122.75
AED 24.55 Each (In a Pack of 5) (ex VAT)
AED 128.89
AED 25.778 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 24.55 | AED 122.75 |
50 - 245 | AED 23.75 | AED 118.75 |
250+ | AED 22.95 | AED 114.75 |
Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
UK
Current Rating
3A
Mounting Type
Cable Mount
Number of USB Sockets
0
Voltage Rating
250 V
Mains Plug Type
Type G - British BS1363
Pole Format
2P+E
Colour
White
Gender
Male
Body Material
Thermoplastic
Country of Origin
China
Product details
IS 401 Standard Sleeved Pin
Moulded sleeved-pin mains plugs conforming to IS 401 and BS1363, and having ASTA approval. They are manufactured from an extremely durable thermoplastic having high impact resistance.
Screwless cable clamp for quick and easy assembly