RS PRO Ultrasonic Block Proximity Sensor, 1 m Detection, PNP NO/NC, 10 → 30 V dc

RS Stock No.: 218-1166Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

56mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

36.5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Depth

26mm

Shielding

Shielded

Maximum Switching Frequency

10Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

10 Hz

Series

SF2

Country of Origin

China

Stock information temporarily unavailable.

AED 561.49

AED 561.49 Each (ex VAT)

AED 589.56

AED 589.56 Each (inc. VAT)

RS PRO Ultrasonic Block Proximity Sensor, 1 m Detection, PNP NO/NC, 10 → 30 V dc

AED 561.49

AED 561.49 Each (ex VAT)

AED 589.56

AED 589.56 Each (inc. VAT)

RS PRO Ultrasonic Block Proximity Sensor, 1 m Detection, PNP NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

56mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

36.5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Depth

26mm

Shielding

Shielded

Maximum Switching Frequency

10Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

10 Hz

Series

SF2

Country of Origin

China