RS PRO Ultrasonic Cleaner, 600ml

RS Stock No.: 136-8566Brand: RS PRO
brand-logo
View all in Ultrasonic Cleaners

Technical Document

Specifications

Brand

RS Pro

Capacity

600ml

Ultrasonic Power Rating

35W

Height

225mm

Length

290mm

Plug Type

Type C - European Plug

Width

182mm

Country of Origin

China

You may be interested in
RS PRO Ultrasonic Cleaner, 50W, 2.5L
AED 1,088.17Each (ex VAT)
Stock information temporarily unavailable.

AED 434.44

AED 434.44 Each (ex VAT)

AED 456.16

AED 456.16 Each (inc. VAT)

RS PRO Ultrasonic Cleaner, 600ml

AED 434.44

AED 434.44 Each (ex VAT)

AED 456.16

AED 456.16 Each (inc. VAT)

RS PRO Ultrasonic Cleaner, 600ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Ultrasonic Cleaner, 50W, 2.5L
AED 1,088.17Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Capacity

600ml

Ultrasonic Power Rating

35W

Height

225mm

Length

290mm

Plug Type

Type C - European Plug

Width

182mm

Country of Origin

China

You may be interested in
RS PRO Ultrasonic Cleaner, 50W, 2.5L
AED 1,088.17Each (ex VAT)