RS PRO Ultrasonic Cleaner Basket for 3L Ultrasonic Cleaning Tank

RS Stock No.: 183-7523Brand: RS PRO
brand-logo
View all in Ultrasonic Cleaner Baskets

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Basket

For Use With

3L Ultrasonic Cleaning Tank

Dimensions

261 x 93.4 x 85mm

Height

85mm

Length

261mm

Width

93.4mm

Country of Origin

China

Stock information temporarily unavailable.

AED 179.02

AED 179.02 Each (ex VAT)

AED 187.97

AED 187.97 Each (inc. VAT)

RS PRO Ultrasonic Cleaner Basket for 3L Ultrasonic Cleaning Tank

AED 179.02

AED 179.02 Each (ex VAT)

AED 187.97

AED 187.97 Each (inc. VAT)

RS PRO Ultrasonic Cleaner Basket for 3L Ultrasonic Cleaning Tank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Basket

For Use With

3L Ultrasonic Cleaning Tank

Dimensions

261 x 93.4 x 85mm

Height

85mm

Length

261mm

Width

93.4mm

Country of Origin

China