RS PRO Ultrasonic Cleaning Tank, 400W, 10L

Technical Document
Specifications
Brand
RS ProHeater Power Rating
400W
Capacity
10L
Ultrasonic Power Rating
200W
Material
Stainless Steel
Height
310mm
Length
550mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Width
165mm
Country of Origin
China
AED 5,284.40
AED 5,284.40 Each (ex VAT)
AED 5,548.62
AED 5,548.62 Each (inc. VAT)
1
AED 5,284.40
AED 5,284.40 Each (ex VAT)
AED 5,548.62
AED 5,548.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHeater Power Rating
400W
Capacity
10L
Ultrasonic Power Rating
200W
Material
Stainless Steel
Height
310mm
Length
550mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Width
165mm
Country of Origin
China