RS PRO Ultrasonic Level Sensor, 0 - 10 V Output, Threaded, PVDF Body

Technical Document
Specifications
Brand
RS ProDevice Type
Ultrasonic
Mounting Type
Threaded
Switch Output
0 - 10 V
Body Material
PVDF
Cable Length
2m
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
75°C
Maximum dc Voltage
30V
Thread Size
M30
Series
PVDF
Country of Origin
China
AED 2,106.80
AED 2,106.80 Each (ex VAT)
AED 2,212.14
AED 2,212.14 Each (inc. VAT)
1
AED 2,106.80
AED 2,106.80 Each (ex VAT)
AED 2,212.14
AED 2,212.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDevice Type
Ultrasonic
Mounting Type
Threaded
Switch Output
0 - 10 V
Body Material
PVDF
Cable Length
2m
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
75°C
Maximum dc Voltage
30V
Thread Size
M30
Series
PVDF
Country of Origin
China