RS PRO Ultrasonic Level Sensor, 0→5V Output, Threaded, PVDF/PVC Body

Technical Document
Specifications
Brand
RS ProDevice Type
Ultrasonic
Mounting Type
Threaded
Switch Output
0→5V
Body Material
PVDF/PVC
Cable Length
120mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
80°C
Maximum dc Voltage
12V
Thread Size
M30
Series
NU
Country of Origin
China
AED 1,325.70
AED 1,325.70 Each (ex VAT)
AED 1,391.98
AED 1,391.98 Each (inc. VAT)
1
AED 1,325.70
AED 1,325.70 Each (ex VAT)
AED 1,391.98
AED 1,391.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDevice Type
Ultrasonic
Mounting Type
Threaded
Switch Output
0→5V
Body Material
PVDF/PVC
Cable Length
120mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
80°C
Maximum dc Voltage
12V
Thread Size
M30
Series
NU
Country of Origin
China