RS PRO Ultrasonic Level Sensor, RS485 Output, Threaded, ABS/PVC Body
RS Stock No.: 256-5740Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDevice Type
Ultrasonic
Mounting Type
Threaded
Switch Output
RS485
Body Material
ABS/PVC
Cable Length
2m
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
75°C
Maximum dc Voltage
12V
Series
M18
Country of Origin
China
AED 1,945.70
AED 1,945.70 Each (ex VAT)
AED 2,042.99
AED 2,042.99 Each (inc. VAT)
RS PRO Ultrasonic Level Sensor, RS485 Output, Threaded, ABS/PVC Body
1
AED 1,945.70
AED 1,945.70 Each (ex VAT)
AED 2,042.99
AED 2,042.99 Each (inc. VAT)
RS PRO Ultrasonic Level Sensor, RS485 Output, Threaded, ABS/PVC Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDevice Type
Ultrasonic
Mounting Type
Threaded
Switch Output
RS485
Body Material
ABS/PVC
Cable Length
2m
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
75°C
Maximum dc Voltage
12V
Series
M18
Country of Origin
China