Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Ultrasonic Level Sensor, UART TTL Output, Threaded, ABS Body

RS Stock No.: 256-5739Brand: RS PRO
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

RS Pro

Device Type

Ultrasonic

Mounting Type

Threaded

Switch Output

UART TTL

Body Material

ABS

Cable Length

120mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

-75°C

Maximum dc Voltage

12V dc

Thread Size

M30 x 1.5

Series

PW40

Country of Origin

China

Stock information temporarily unavailable.

AED 2,399.88

AED 2,399.88 Each (ex VAT)

AED 2,519.87

AED 2,519.87 Each (inc. VAT)

RS PRO Ultrasonic Level Sensor, UART TTL Output, Threaded, ABS Body

AED 2,399.88

AED 2,399.88 Each (ex VAT)

AED 2,519.87

AED 2,519.87 Each (inc. VAT)

RS PRO Ultrasonic Level Sensor, UART TTL Output, Threaded, ABS Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Ultrasonic

Mounting Type

Threaded

Switch Output

UART TTL

Body Material

ABS

Cable Length

120mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

-75°C

Maximum dc Voltage

12V dc

Thread Size

M30 x 1.5

Series

PW40

Country of Origin

China