Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Ultrasonic Level Sensor, UART TTL Output, Threaded, PVDF/ABS Body

RS Stock No.: 256-5752Brand: RS PRO
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

RS Pro

Device Type

Ultrasonic

Mounting Type

Threaded

Switch Output

UART TTL

Body Material

PVDF/ABS

Cable Length

120mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Maximum dc Voltage

30V

Thread Size

M30

Series

PVDF

Country of Origin

China

Stock information temporarily unavailable.

AED 2,214.40

AED 2,214.40 Each (ex VAT)

AED 2,325.12

AED 2,325.12 Each (inc. VAT)

RS PRO Ultrasonic Level Sensor, UART TTL Output, Threaded, PVDF/ABS Body

AED 2,214.40

AED 2,214.40 Each (ex VAT)

AED 2,325.12

AED 2,325.12 Each (inc. VAT)

RS PRO Ultrasonic Level Sensor, UART TTL Output, Threaded, PVDF/ABS Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Ultrasonic

Mounting Type

Threaded

Switch Output

UART TTL

Body Material

PVDF/ABS

Cable Length

120mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Maximum dc Voltage

30V

Thread Size

M30

Series

PVDF

Country of Origin

China