RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection 4-20 mA, 10 → 30 V dc

RS Stock No.: 218-1171Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

300 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

86mm

IP Rating

IP67

Width

18mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Series

M18

Short Circuit Overload Protection

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 1,222.20

AED 1,222.20 Each (ex VAT)

AED 1,283.31

AED 1,283.31 Each (inc. VAT)

RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection 4-20 mA, 10 → 30 V dc

AED 1,222.20

AED 1,222.20 Each (ex VAT)

AED 1,283.31

AED 1,283.31 Each (inc. VAT)

RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection 4-20 mA, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

300 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

86mm

IP Rating

IP67

Width

18mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Series

M18

Short Circuit Overload Protection

Yes

Country of Origin

China