Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP NO/NC, 10 → 30 V dc

RS Stock No.: 218-1182Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

6 m

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

110mm

Housing Material

Brass Nickel Plated

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

10 Hz

Series

M30

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Country of Origin

China

Stock information temporarily unavailable.

AED 1,221.57

AED 1,221.57 Each (ex VAT)

AED 1,282.65

AED 1,282.65 Each (inc. VAT)

RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP NO/NC, 10 → 30 V dc

AED 1,221.57

AED 1,221.57 Each (ex VAT)

AED 1,282.65

AED 1,282.65 Each (inc. VAT)

RS PRO Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

6 m

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

110mm

Housing Material

Brass Nickel Plated

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

10 Hz

Series

M30

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Country of Origin

China