RS PRO Uni-Directional, Surface Mount 9.7mm Microphone Condenser -47dB

Technical Document
Specifications
Brand
RS ProSensitivity
-47dB
Directivity
Uni-Directional
Standard Operating Voltage
2V
Mounting Type
Surface Mount
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB
Maximum Supply Current
0.5mA
Dimensions
9.7 (Dia.) x 5mm
Diameter
9.7mm
Height
5mm
Maximum Frequency
10kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
100Hz
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
AED 18.80
AED 9.40 Each (In a Pack of 2) (ex VAT)
AED 19.74
AED 9.87 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 18.80
AED 9.40 Each (In a Pack of 2) (ex VAT)
AED 19.74
AED 9.87 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 9.40 | AED 18.80 |
10 - 18 | AED 8.30 | AED 16.60 |
20 - 48 | AED 7.55 | AED 15.10 |
50+ | AED 6.90 | AED 13.80 |
Technical Document
Specifications
Brand
RS ProSensitivity
-47dB
Directivity
Uni-Directional
Standard Operating Voltage
2V
Mounting Type
Surface Mount
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB
Maximum Supply Current
0.5mA
Dimensions
9.7 (Dia.) x 5mm
Diameter
9.7mm
Height
5mm
Maximum Frequency
10kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
100Hz
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts