RS PRO Uninsulated Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 9mm Pin Length

Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
13.8mm
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Pin Diameter
1.9mm
Pin Length
9mm
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
RS Uninsulated Crimp Wire Pin Terminals
Uninsulated crimp wire pin terminals made from copper with a brazed seam. These non-insulated crimp wire pin terminals are available with a variety of wire sizes.
AED 31.50
AED 0.315 Each (In a Pack of 100) (ex VAT)
AED 33.08
AED 0.331 Each (In a Pack of 100) (inc. VAT)
100
AED 31.50
AED 0.315 Each (In a Pack of 100) (ex VAT)
AED 33.08
AED 0.331 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.315 | AED 31.50 |
500 - 2400 | AED 0.262 | AED 26.25 |
2500+ | AED 0.262 | AED 26.25 |
Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
13.8mm
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Pin Diameter
1.9mm
Pin Length
9mm
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
RS Uninsulated Crimp Wire Pin Terminals
Uninsulated crimp wire pin terminals made from copper with a brazed seam. These non-insulated crimp wire pin terminals are available with a variety of wire sizes.