RS PRO Uninsulated Crimp Pin Connector, 2.5mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, 14mm Pin Length

Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Minimum Wire Size mm²
2.5mm²
Maximum Wire Size mm²
6mm²
Overall Length
20mm
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Pin Diameter
2.8mm
Pin Length
14mm
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
AED 52.50
AED 0.525 Each (In a Bag of 100) (ex VAT)
AED 55.12
AED 0.551 Each (In a Bag of 100) (inc. VAT)
100
AED 52.50
AED 0.525 Each (In a Bag of 100) (ex VAT)
AED 55.12
AED 0.551 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.525 | AED 52.50 |
1000 - 1900 | AED 0.472 | AED 47.25 |
2000 - 4900 | AED 0.472 | AED 47.25 |
5000+ | AED 0.42 | AED 42.00 |
Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Minimum Wire Size mm²
2.5mm²
Maximum Wire Size mm²
6mm²
Overall Length
20mm
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Pin Diameter
2.8mm
Pin Length
14mm
Contact Material
Copper
Country of Origin
Taiwan, Province Of China